
* Images are for reference only
0791077067
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791077067
- JLCPCB Part #
- C6032383
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 125V 1A 2 2mm 2mm 36P 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5911
200+
$4.6255
500+
$4.4709
1000+
$4.3936
Welcome back, may I help you?