
* Images are for reference only
AMS1117M-ADJ/TR
Extended
- Manufacturer
- HGC(Huaguan Semicon)
- MFR.Part #
- AMS1117M-ADJ/TR
- JLCPCB Part #
- C498139
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.238V~1.262V 1.3V@(800mA) 10mA 12V 75dB@(120Hz) 800mA Adjustable Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0744
150+
$0.0648
500+
$0.0576
2500+
$0.0456
5000+
$0.0427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?