
* Images are for reference only
50SQ100
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 50SQ100
- JLCPCB Part #
- C424503
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 100V 150A 500uA@100V 5A 850mV@5A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 439
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 439
In-stock Item Pricing
Qty Unit Price
1+
$0.1565
50+
$0.1241
150+
$0.1101
1000+
$0.0875
2000+
$0.0798
5000+
$0.0751
Related Products
Welcome back, may I help you?