
* Images are for reference only
WTM20N65AP
Extended
- Manufacturer
- WPMtek(Wei Pan Microelectronics)
- MFR.Part #
- WTM20N65AP
- JLCPCB Part #
- C48642341
- Package
- TO-220
- Description
- 1 N-channel 1.24nF 100W 190mΩ@10V 20A 30.2nC@10V 34pF 4.5V@250uA 650V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.0695
10+
$0.8824
50+
$0.7792
100+
$0.6630
500+
$0.6114
1000+
$0.5888
Related Products
Welcome back, may I help you?