
* Images are for reference only
A2001WR-15P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2001WR-15P
- JLCPCB Part #
- C48579980
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 100V 15 15P 1x15P 2A 2mm Brass PA66 PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
200+
$0.0774
500+
$0.0749
1000+
$0.0736
Related Products
Welcome back, may I help you?