
* Images are for reference only
50841020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 50841020
- JLCPCB Part #
- C277401
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x2P 2 6.35mm PA UL94V-2 White P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0748
150+
$0.0738
500+
$0.0729
Related Products
Welcome back, may I help you?