
* Images are for reference only
0873812418
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873812418
- JLCPCB Part #
- C7154544
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 24P 2mm 2mm 4mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9956
198+
$2.7909
506+
$2.6990
990+
$2.6522
Welcome back, may I help you?