
* Images are for reference only
KH-A42002-02A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A42002-02A
- JLCPCB Part #
- C48532826
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 12.8mm 1x2P 2 2P 4.2mm 600V 7A Brass PA66 Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 257
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
100+
$0.0349
300+
$0.0345
1000+
$0.0338
Related Products
Welcome back, may I help you?