
* Images are for reference only
KH-A42002-2X12R
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A42002-2X12R
- JLCPCB Part #
- C48532825
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 12 2 2x12P 4.2mm 4.2mm Non-Latching PA66 UL94V-2 With Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4902
10+
$0.3886
30+
$0.3451
250+
$0.2903
500+
$0.2661
1000+
$0.2516
Related Products
Welcome back, may I help you?