
* Images are for reference only
50579403
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 50579403
- JLCPCB Part #
- C293341
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3 Black Locking UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33357
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 33357
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1176
150+
$0.1025
500+
$0.0911
2500+
$0.0819
5000+
$0.0774
Related Products
Welcome back, may I help you?