
* Images are for reference only
MAX4539EAP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4539EAP
- JLCPCB Part #
- C4468589
- Package
- SSOP-20
- Description
- -40℃~+85℃ -6V~-2.7V、2.7V~6V、2.7V~12V 0.01uA 0ns 70ns MAX4539 SSOP-20 Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8739
200+
$2.2734
500+
$2.1947
1000+
$2.1545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?