
* Images are for reference only
5025850670
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5025850670
- JLCPCB Part #
- C587942
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 100V 1x6P 2A 6 6P Beige Copper alloy Surface Mount, Right Angle Tin SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$1.3033
10+
$1.1100
30+
$1.0037
100+
$0.8828
500+
$0.8297
1000+
$0.8055
Related Products
Welcome back, may I help you?