
* Images are for reference only
501MILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 501MILF
- JLCPCB Part #
- C5510014
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 140MHz 25ps 3V~5.25V Built-in phase-locked loop External Not supported TTL SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 97
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.4117
10+
$3.3347
30+
$3.2849
97+
$3.2335
Related Products
Welcome back, may I help you?