
* Images are for reference only
MAX4541CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4541CSA+
- JLCPCB Part #
- C490918
- Package
- SO-8
- Description
- 0℃~+70℃ 13pF 1:1 2 2.7V~12V 25ns 33Ω 35ns SO-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1423
10+
$2.0955
30+
$2.0632
100+
$2.0310
Related Products
Welcome back, may I help you?