
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 2.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1~3 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Under-voltage lockout、Over-discharge protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6439UTDHSD3-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 2.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1~3 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Under-voltage lockout、Over-discharge protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6439UTDHSD3-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6439UTDHSD3-T datasheets or manufacturer documentation.
Datasheet: MAX6439UTDHSD3-T Datasheet (PDF)
The MAX6439UTDHSD3-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.