
* Images are for reference only
5.250.1500A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- 5.250.1500A
- JLCPCB Part #
- C5381754
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 1.5kA@250VAC/DC 20mm 250V 40 5A 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2509
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2509
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0563
500+
$0.0473
1000+
$0.0417
5000+
$0.0372
10000+
$0.0351
Related Products
Welcome back, may I help you?