



R06.000.0.375
- Manufacturer
- MFR.Part #
- R06.000.0.375
- JLCPCB Part #
- C5383174
- Package
- 0603
- Description
- -55℃~+125℃ 0.003 0.81mm 1.6mm 375mA 63V Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Reomax | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.003 | |
| Length | 1.6mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 63V | |
| Width | 0.81mm |

* Images are for reference only
R06.000.0.375
Extended- Manufacturer
- MFR.Part #
- R06.000.0.375
- JLCPCB Part #
- C5383174
- Package
- 0603
- Description
- -55℃~+125℃ 0.003 0.81mm 1.6mm 375mA 63V Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R06.000.0.375
Extended- Manufacturer
- MFR.Part #
- R06.000.0.375
- JLCPCB Part #
- C5383174
- Package
- 0603
- Description
- -55℃~+125℃ 0.003 0.81mm 1.6mm 375mA 63V Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R06.000.0.375 Specifications
R06.000.0.375 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Reomax | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.003 | |
| Length | 1.6mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 63V | |
| Width | 0.81mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R06.000.0.375. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R06.000.0.375 Documents
R06.000.0.375 datasheets or manufacturer documentation.
Datasheet: R06.000.0.375 Datasheet (PDF)
R06.000.0.375 Schematic Symbol & PCB Footprint
The R06.000.0.375 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.