
* Images are for reference only
5-1534116-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1534116-1
- JLCPCB Part #
- C575115
- Package
- -
- Description
- -40℃~+105℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 13000
$0.01
Add To List
Available Order Qty: 575
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0522
300+
$0.0456
1000+
$0.0408
5000+
$0.0368
13000+
$0.0348
Related Products
Welcome back, may I help you?