
* Images are for reference only
AAPS252012M4R7F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS252012M4R7F
- JLCPCB Part #
- C47327437
- Package
- 1008
- Description
- 2.4A 200mΩ 3.1A 4.7uH AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2904
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2903
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0622
150+
$0.0537
500+
$0.0474
3000+
$0.0423
6000+
$0.0397
Related Products
Welcome back, may I help you?