
* Images are for reference only
AAPS1770M4R7A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1770M4R7A
- JLCPCB Part #
- C47327394
- Package
- SMD,17.5x16.9mm
- Description
- 16.2A 24.24A 4.67mΩ 4.7uH AEC-Q200 ±20% SMD,17.5x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.0932
10+
$1.0658
30+
$1.0480
100+
$1.0303
Related Products
Welcome back, may I help you?