
* Images are for reference only
HB-FH2-254112PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH2-254112PB2GOB
- JLCPCB Part #
- C47326607
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5A 12P 1x12P 2.54mm 3.2mm 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
50+
$0.1147
280+
$0.0995
560+
$0.0881
2520+
$0.0789
5600+
$0.0744
Related Products
Welcome back, may I help you?