
* Images are for reference only
WAFER-XH254WZ-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-XH254WZ-3A
- JLCPCB Part #
- C7432692
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass PA66 Right Angle UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8901
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8884
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0105
2000+
$0.0088
4000+
$0.0078
20000+
$0.0070
40000+
$0.0065
Related Products
Welcome back, may I help you?