
* Images are for reference only
HB-FH7-127210PB2GOW
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH7-127210PB2GOW
- JLCPCB Part #
- C47326589
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20P 2x10P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 416
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 416
In-stock Item Pricing
Qty Unit Price
1+
$0.2374
470+
$0.1865
1410+
$0.1646
4700+
$0.1374
23500+
$0.1252
47000+
$0.1179
Related Products
Welcome back, may I help you?