
* Images are for reference only
ECST501VSN271MR40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ECST501VSN271MR40S
- JLCPCB Part #
- C4354995
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+105℃ 1.44A@120Hz 10mm 270uF 30mm 40mm 500V ±20% Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$6.6829
10+
$5.8284
30+
$4.3693
100+
$3.9307
Related Products
Welcome back, may I help you?