This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBLC08C

Extended
Manufacturer
baocheng(Shandong Baocheng Elec)
MFR.Part #
GBLC08C
JLCPCB Part #
C47018510
Package
SOD-323
Description
-55℃~+125℃ 0.8pF 1uA 20A@8/20us 20V 350W@8/20us 8.5V 8V IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 524

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0444
200+ $0.0178
500+ $0.0171
1000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons