
* Images are for reference only
GR228M050L25RR0VZ2FP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- GR228M050L25RR0VZ2FP0
- JLCPCB Part #
- C47847
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 2200uF 25mm 50V 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1337
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1325
In-stock Item Pricing
Qty Unit Price
1+
$0.6888
10+
$0.5572
50+
$0.4448
100+
$0.3789
500+
$0.3404
1000+
$0.3211
Related Products
Welcome back, may I help you?