
* Images are for reference only
HX30001-10DA bk
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX30001-10DA bk
- JLCPCB Part #
- C479968
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 3.85mm 33.7mm 3mm 5A 9.9mm Black Brass PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
10+
$0.2550
30+
$0.2256
100+
$0.1890
500+
$0.1726
1000+
$0.1524
Related Products
Welcome back, may I help you?