
* Images are for reference only
RL0816T4F-F-R035-FNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- RL0816T4F-F-R035-FNH
- JLCPCB Part #
- C4276275
- Package
- 0603
- Description
- 333mW 35mΩ Current Sense Resistor ±1% ±150ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 5000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0266
500+
$0.0258
1000+
$0.0253
Welcome back, may I help you?