* Images are for reference only
RMCF0603FT1K78
- Manufacturer
- STACKPOLE ELECTRONICS, INC
- MFR.Part #
- RMCF0603FT1K78
- JLCPCB Part #
- C4213733
- Package
- 0603
- Description
- Res Thick Film 0603 1.78K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RMCF0603FT1K78 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RMCF0603FT1K78 technical specifications, attributes, and parameters.
RMCF0603FT1K78 symbol, PCB footprint from the free EasyEDA PCB design tool.
RMCF0603FT1K78 datasheets or manufacturer documentation.
Datasheet: RMCF0603FT1K78 Datasheet (PDF)
Minimum: 5000
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RMCF1206JT220R
STACKPOLE ELECTRONICS, INC
$0.0025
-
RMCF0402FT39K0
STACKPOLE ELECTRONICS, INC
$0.0013
-
RNCF0603TKY100R
STACKPOLE ELECTRONICS, INC
$0.0365
-
RMCF0603FT680K
STACKPOLE ELECTRONICS, INC
$0.0024
-
RMCF0402JT2K20
STACKPOLE ELECTRONICS, INC
$0.0365
-
RMCF0805FT3R30
STACKPOLE ELECTRONICS, INC
$0.0102