
* Images are for reference only
475530001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 475530001
- JLCPCB Part #
- C277673
- Package
- SMD
- Description
- -40℃~+85℃ 1.8mm Connector and Ejector Mini-SIM Card Push-Push With Card Detect SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 956
In-stock Item Pricing
Qty Unit Price
1+
$1.5063
10+
$1.3017
30+
$1.1889
100+
$1.0617
600+
$1.0053
1200+
$0.9795
Related Products
Welcome back, may I help you?