
* Images are for reference only
0878313020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0878313020
- JLCPCB Part #
- C17452880
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2mm Phosphor bronze Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4032
192+
$0.5604
496+
$0.5411
992+
$0.5331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?