
* Images are for reference only
471KN20-P12.5
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 471KN20-P12.5
- JLCPCB Part #
- C729854
- Package
- Plugin,P=12.5mm
- Description
- 10kA 1W 300V 350J 385V 470V 775V 850pF@1kHz 插件,P=12.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.9876
10+
$0.8039
30+
$0.7105
100+
$0.6187
500+
$0.5639
1000+
$0.5365
Related Products
Welcome back, may I help you?