
* Images are for reference only
2SD1766
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD1766
- JLCPCB Part #
- C44928773
- Package
- SOT-89-3L
- Description
- -55℃~+150℃ 1 NPN 100MHz 1uA 2A 32V 390 500mW 5V 800mV NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 786
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
50+
$0.0633
150+
$0.0555
1000+
$0.0497
2000+
$0.0451
5000+
$0.0428
Related Products
Welcome back, may I help you?