
* Images are for reference only
CJ6336-M3N-5.0
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ6336-M3N-5.0
- JLCPCB Part #
- C48678072
- Package
- SOT-23-3L
- Description
- -40℃~+85℃@(Ta) 1.5uA 200mA 26V 5V 600mV@(100mA) 65dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
100+
$0.0525
300+
$0.0456
3000+
$0.0403
6000+
$0.0362
9000+
$0.0341
Related Products