* Images are for reference only
ERJ-8GEYJ182V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-8GEYJ182V
- JLCPCB Part #
- C4112094
- Package
- 1206
- Description
- 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-8GEYJ182V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-8GEYJ182V technical specifications, attributes, and parameters.
ERJ-8GEYJ182V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-8GEYJ182V datasheets or manufacturer documentation.
Datasheet: ERJ-8GEYJ182V Datasheet (PDF)
Minimum: 1251
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZT1V271P
PANASONIC ELECTRONIC COMPONENTS
$1.2255
-
EEH-ZT1J680V
PANASONIC ELECTRONIC COMPONENTS
$1.4745
-
AQH0213AZ
PANASONIC ELECTRONIC COMPONENTS
$0.537
-
EVP-BB2A9B000
PANASONIC ELECTRONIC COMPONENTS
$0.0006
-
AYF333135
PANASONIC ELECTRONIC COMPONENTS
$0.0053
-
EVP-AA402W
PANASONIC ELECTRONIC COMPONENTS
$0.0365