* Images are for reference only
MCS04020D4700BE000
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- MCS04020D4700BE000
- JLCPCB Part #
- C4100012
- Package
- 0402
- Description
- Thin Film Resistors - SMD 1/16W 0.1% 470ohms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MCS04020D4700BE000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MCS04020D4700BE000 technical specifications, attributes, and parameters.
MCS04020D4700BE000 symbol, PCB footprint from the free EasyEDA PCB design tool.
MCS04020D4700BE000 datasheets or manufacturer documentation.
Datasheet: MCS04020D4700BE000 Datasheet (PDF)
Minimum: 113
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VS-MBRS130L-M3/5BT
VISHAY INTERTECHNOLOGIES
$0.1748
-
CRCW0805243KFKEA
VISHAY INTERTECHNOLOGIES
$0.0068
-
CRCW060330K9FKEAHP
VISHAY INTERTECHNOLOGIES
$0.0216
-
CRCW0805604RFKEAC
VISHAY INTERTECHNOLOGIES
$0.0068
-
MCA1206MD1005BP500
VISHAY INTERTECHNOLOGIES
$0.4545
-
SIP32434ADN-T1E4
VISHAY INTERTECHNOLOGIES
$0.0365