* Images are for reference only
CRG0805F47R
- Manufacturer
- TE CONNECTIVITY / HOLSWORTHY
- MFR.Part #
- CRG0805F47R
- JLCPCB Part #
- C4095019
- Package
- 0805
- Description
- Thick Film Resistors - SMD 47Ohms 1/8W 150V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRG0805F47R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRG0805F47R technical specifications, attributes, and parameters.
CRG0805F47R symbol, PCB footprint from the free EasyEDA PCB design tool.
CRG0805F47R datasheets or manufacturer documentation.
Datasheet: CRG0805F47R Datasheet (PDF)
Minimum: 2946
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CPF0402B499RE1
TE CONNECTIVITY / HOLSWORTHY
$0.1205
-
RL73N1JR15JTD
TE CONNECTIVITY / HOLSWORTHY
$0.0218
-
RP73PF1E4K75BTDF
TE CONNECTIVITY / HOLSWORTHY
$0.1218
-
RH73W2A1GNTN
TE CONNECTIVITY / HOLSWORTHY
$1.284
-
SMA-A0204FTDX150R
TE CONNECTIVITY / HOLSWORTHY
$0.0365
-
CRGP2512F56R
TE CONNECTIVITY / HOLSWORTHY
$0.0365