
* Images are for reference only
MM204F47R5TKRTR3K0
Extended
- Manufacturer
- Firstohm(First Resistor & Condenser)
- MFR.Part #
- MM204F47R5TKRTR3K0
- JLCPCB Part #
- C44283840
- Package
- MELF-0204
- Description
- -55℃~+125℃ 200V 250mW 47.5Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0223
600+
$0.0190
3000+
$0.0169
9000+
$0.0151
21000+
$0.0142
Related Products
Welcome back, may I help you?