* Images are for reference only
RQ73C2A909RBTD
- Manufacturer
- TE CONNECTIVITY PASSIVE PRODUCT
- MFR.Part #
- RQ73C2A909RBTD
- JLCPCB Part #
- C4049385
- Package
- 0805
- Description
- 909 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RQ73C2A909RBTD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RQ73C2A909RBTD technical specifications, attributes, and parameters.
RQ73C2A909RBTD symbol, PCB footprint from the free EasyEDA PCB design tool.
RQ73C2A909RBTD datasheets or manufacturer documentation.
Datasheet: RQ73C2A909RBTD Datasheet (PDF)
Minimum: 33
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CRG0805F22K
TE CONNECTIVITY PASSIVE PRODUCT
$0.008
-
35212K2FT
TE CONNECTIVITY PASSIVE PRODUCT
$0.2111
-
CRG0805F1K8
TE CONNECTIVITY PASSIVE PRODUCT
$0.008
-
RLP73K3AR39FTDF
TE CONNECTIVITY PASSIVE PRODUCT
$0.2565
-
RP73PF1J1K96BTDF
TE CONNECTIVITY PASSIVE PRODUCT
$0.1604
-
8-2176092-3
TE CONNECTIVITY PASSIVE PRODUCT
$0.1604