
* Images are for reference only
07D511K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D511K
- JLCPCB Part #
- C43827173
- Package
- Plugin,P=5mm
- Description
- 1.2kA 21.4J 250mW 561V 80pF@1kHz 842V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1590
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1590
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0422
300+
$0.0367
1000+
$0.0326
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?