
* Images are for reference only
VAOL-10GWY4
Extended
- Manufacturer
- VCC
- MFR.Part #
- VAOL-10GWY4
- JLCPCB Part #
- C3975092
- Package
- Plugin,D=10mm
- Description
- -40℃~+80℃ 10mm Round Lens 20mA 3.5V 30° 8cd Water Clear White 插件,D=10mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7558
200+
$0.2927
500+
$0.2830
1000+
$0.2782
Welcome back, may I help you?