
* Images are for reference only
05D121K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 05D121K
- JLCPCB Part #
- C43295207
- Package
- Plugin,P=5mm
- Description
- 100mW 132V 210V 360pF@1kHz 400A 4J 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 230
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0391
300+
$0.0341
1000+
$0.0304
5000+
$0.0273
10000+
$0.0259
Related Products
Welcome back, may I help you?