* Images are for reference only
RMCF2512FT237R
- Manufacturer
- SEI STACKPOLE ELECTRONICS INC
- MFR.Part #
- RMCF2512FT237R
- JLCPCB Part #
- C3935664
- Package
- 2512
- Description
- 237 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RMCF2512FT237R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RMCF2512FT237R technical specifications, attributes, and parameters.
RMCF2512FT237R symbol, PCB footprint from the free EasyEDA PCB design tool.
RMCF2512FT237R datasheets or manufacturer documentation.
Datasheet: RMCF2512FT237R Datasheet (PDF)
Minimum: 169
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RMCF0603FT470R
SEI STACKPOLE ELECTRONICS INC
$0.0125
-
RMCF1206FT22R0
SEI STACKPOLE ELECTRONICS INC
$0.0031
-
RMCF2512FT220R
SEI STACKPOLE ELECTRONICS INC
$0.0357
-
RMCF0603FT523K
SEI STACKPOLE ELECTRONICS INC
$0.0015
-
RNCF0603TKY20K0
SEI STACKPOLE ELECTRONICS INC
$0.894
-
HMC0805JT250M
SEI STACKPOLE ELECTRONICS INC
$1.665