
* Images are for reference only
45-11-BFSB-42374602E-2T8-AM
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 45-11-BFSB-42374602E-2T8-AM
- JLCPCB Part #
- C2835323
- Package
- SMD,3x2mm
- Description
- -40℃~+100℃ 1.95cd~2.45cd 103.5mW 120° 2.6V~3.5V 20mA White Yellow Lens SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
50+
$0.1131
150+
$0.0986
500+
$0.0876
2000+
$0.0693
4000+
$0.0648
Welcome back, may I help you?