This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CHV2225N3K0101JCT

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CHV2225N3K0101JCT
JLCPCB Part #
C3900218
Package
2225
Description
100pF 3kV C0G ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7143
200+ $0.6636
500+ $0.6411
1000+ $0.6282

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons