* Images are for reference only
VJ0402Y103JXJPW1BC
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- VJ0402Y103JXJPW1BC
- JLCPCB Part #
- C3883646
- Package
- 0402
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.01uF 16volts X7R 5%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VJ0402Y103JXJPW1BC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VJ0402Y103JXJPW1BC technical specifications, attributes, and parameters.
VJ0402Y103JXJPW1BC symbol, PCB footprint from the free EasyEDA PCB design tool.
VJ0402Y103JXJPW1BC datasheets or manufacturer documentation.
Datasheet: VJ0402Y103JXJPW1BC Datasheet (PDF)
Minimum: 1549
Full Reel: 50000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SQJQ140E-T1_GE3
VISHAY INTERTECHNOLOGIES
$2.175
-
CRCW0603150KFKEBC
VISHAY INTERTECHNOLOGIES
$0.0036
-
CRCW0805270KFKEAC
VISHAY INTERTECHNOLOGIES
$0.0068
-
CRCW06038M20FKEAC
VISHAY INTERTECHNOLOGIES
$0.0036
-
MMA02040C1691FB300
VISHAY INTERTECHNOLOGIES
$0.0354
-
CRCW080549R9FKEAHP
VISHAY INTERTECHNOLOGIES
$0.0674