This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE350ADA100ME55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE350ADA100ME55G
JLCPCB Part #
C3829968
Package
SMD,D5xL5.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 10uF 27mA@120Hz 35V 5.2mm 5mm ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1062
1000+ $0.0411
2500+ $0.0396
5000+ $0.0390

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons