
* Images are for reference only
MPF42790DRT-0B-0000-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPF42790DRT-0B-0000-Z
- JLCPCB Part #
- C20099855
- Package
- TQFN-32(4x4)
- Description
- -40℃~+85℃ 2.5V~3.6V 2~16 TQFN-32(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8356
10+
$0.6795
30+
$0.6022
100+
$0.5233
500+
$0.4782
1000+
$0.4541
Related Products