
* Images are for reference only
PI3HDX511FZLCIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3HDX511FZLCIEX
- JLCPCB Part #
- C3824199
- Package
- TQFN-40(3x6)
- Description
- 0℃~+70℃ 1.5V、3.3V 3.4Gbps I2C Repeater/Retimer TQFN-40(3x6) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9908
10+
$4.2979
30+
$3.8860
100+
$3.3143
500+
$3.1221
1000+
$3.0349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?