* Images are for reference only
OSTTE020104
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTE020104
- JLCPCB Part #
- C3818107
- Package
- Plugin,P=3.5mm
- Description
- 1x2P 10A -40℃~+115℃ 125V Black Tin 16~26 Straight 3.5mm 1 2 Plugin,P=3.5mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part OSTTE020104 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
OSTTE020104 technical specifications, attributes, and parameters.
OSTTE020104 symbol, PCB footprint from the free EasyEDA PCB design tool.
OSTTE020104 datasheets or manufacturer documentation.
Datasheet: OSTTE020104 Datasheet (PDF)
Minimum: 50
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing